Sumida CDH2D09BNP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 588mR |
| Depth | 2.8mm |
| Height | 1mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 470mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 480mA |
| Series | CDH2D09B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000811oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH2D09BNP-100MC to view detailed technical specifications.
No datasheet is available for this part.