Surface mount fixed inductor featuring a ferrite core for power applications. This unshielded drum core component offers 15µH inductance with a 20% tolerance, tested at 100kHz. It handles a maximum DC current of 380mA with a DC resistance of 956mΩ. Operating within a -40°C to 105°C temperature range, it is supplied in tape and reel packaging.
Sumida CDH2D09BNP-150MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 956mR |
| Depth | 2.8mm |
| Height | 1mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 380mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Series | CDH2D09B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH2D09BNP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.