
Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Offers 22µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 310mA, with a DC resistance of 1.313Ω. Operates within a temperature range of -40°C to 105°C and is supplied on tape and reel.
Sumida CDH2D09BNP-220MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.313R |
| Depth | 2.8mm |
| Height | 1mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 340mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 310mA |
| RoHS Compliant | Yes |
| Saturation Current | 310mA |
| Series | CDH2D09B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000811oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH2D09BNP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.