Surface mount fixed inductor featuring a ferrite core and unshielded drum construction. Offers 2.4µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 1A, with a DC resistance of 160mΩ. Operating temperature range spans -40°C to 105°C. Packaged in tape and reel for automated assembly.
Sumida CDH2D09BNP-2R4MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 2.8mm |
| Height | 1mm |
| Inductance | 2.4uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.18A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | CDH2D09B |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH2D09BNP-2R4MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.