Sumida CDH2D09SNP-2R4MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 195mR |
| Depth | 2.55mm |
| Height | 1mm |
| Inductance | 2.4uH |
| Lead Free | Lead Free |
| Max DC Current | 780mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 560mA |
| Saturation Current | 560mA |
| Series | CDH2D09S |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH2D09SNP-2R4MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.