Sumida CDH2D09SNP-6R8MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 455mR |
| Height | 1mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Max DC Current | 470mA |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 340mA |
| Saturation Current | 340mA |
| Series | CDH2D09/S |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH2D09SNP-6R8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.