Sumida CDH37D10SLDNP-2R2MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 87.3mR |
| Depth | 3.9mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Max DC Current | 2.05A |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.52A |
| Series | CDH37D10/SLD |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH37D10SLDNP-2R2MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.