Sumida CDH38D09NP-2R2MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 4mm |
| Height | 1mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Max DC Current | 1.15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| Saturation Current | 1.5A |
| Series | CDH38D09 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH38D09NP-2R2MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.