Sumida CDH38D11BNP-1R5MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 79mR |
| Depth | 4mm |
| Height | 1.2mm |
| Inductance | 1.5uH |
| Max DC Current | 2.05A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 1.27A |
| Series | CDH38D11B |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH38D11BNP-1R5MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.