Sumida CDH38D11SHF-1R0MC technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 3.8 |
| Tolerance | 20 |
| Package Width | 3.8 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.039 |
| Rated Current-Max | 2.8 |
| Manufacturer Series | CDH38D11/S |
| Series | CDH38D11/S |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDH38D11SHF-1R0MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.