Sumida CDH3D13DSHPNP-2R2MC technical specifications.
| DC Resistance (DCR) | 102.6MR |
| Lead Free | Lead Free |
| Rated Current-Max | 1.7A |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH3D13DSHPNP-2R2MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.