Sumida CDH3D13SNP-100MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 340mR |
| Depth | 4mm |
| Height | 1.4mm |
| Inductance | 10uH |
| Max DC Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | CDH3D13/S |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH3D13SNP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.