Sumida CDH3D13SNP-1R2MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 75mR |
| Depth | 4mm |
| Height | 1.4mm |
| Inductance | 1.2uH |
| Max DC Current | 2.55A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.85A |
| Series | CDH3D13/S |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH3D13SNP-1R2MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.