Surface mount fixed inductor featuring a ferrite core and unshielded construction. Offers 100µH inductance with a 5% tolerance at 1kHz. Rated for a maximum DC current of 370mA, with a DC resistance of 1.57Ω. Operating temperature range spans -40°C to 100°C. Packaged in tape and reel.
Sumida CDH53NP-101JC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Resistance (DCR) | 1.57R |
| Depth | 5.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.125inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 370mA |
| RoHS Compliant | Yes |
| Series | CDH53 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| Width | 0.205inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH53NP-101JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.