This is a drum core power inductor from Sumida with a 15uH inductance and 10% tolerance. It features a ferrite core material and unshielded protection style. The inductor has a maximum DC current rating of 1A and a maximum DC resistance of 0.25 ohms. It measures 6mm in length, 3.2mm in height, and 5.2mm in depth. The operating temperature range is between -40°C and 100°C.
Sumida CDH53NP-150K technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Inductance Decrease Percentage @ Isat | 90% |
| Max DC Resistance | 0.25Ohm |
| Product Length | 6mm |
| Height | 3.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDH53NP-150K to view detailed technical specifications.
No datasheet is available for this part.