
Sumida CDH53NP-180KC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Depth | 5.4mm |
| Height | 3.2mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Max DC Current | 880mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDH53 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Weight | 0.006349oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH53NP-180KC to view detailed technical specifications.
No datasheet is available for this part.