Sumida CDH53NP-3R3MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 88mR |
| Depth | 5.4mm |
| Height | 3.2mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Max DC Current | 1.88A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDH53 |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH53NP-3R3MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
