Sumida CDH5D14NP-2R7MC-A technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 2.1A |
| Max DC Resistance | 0.042(Typ)Ohm |
| Product Length | 6mm |
| Height | 1.5mm |
| Product Depth | 6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sumida CDH5D14NP-2R7MC-A to view detailed technical specifications.
No datasheet is available for this part.