Sumida CDH63NP-1R4MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 35mR |
| Depth | 6.1mm |
| Height | 2.9mm |
| Inductance | 1.4uH |
| Length | 0.256inch |
| Max DC Current | 2.55A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | CDH63 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH63NP-1R4MC to view detailed technical specifications.
No datasheet is available for this part.