Sumida CDH63NP-820KC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.6R |
| Depth | 6.1mm |
| Height | 2.9mm |
| Inductance | 82uH |
| Length | 0.256inch |
| Max DC Current | 360mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Series | CDH63 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH63NP-820KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.