Sumida CDH74NP-100LC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 56mR |
| Depth | 7.3mm |
| Height | 5.2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Max DC Current | 2.75A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.75A |
| RoHS Compliant | Yes |
| Series | CDH74 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDH74NP-100LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.