The Sumida CDMC50D38/T150NP-6R8M is a shielded/molded wirewound inductor with a core material of metal. It has an inductance of 6.8uH and a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 3.6A and a maximum saturation current of 5.4A. The maximum DC resistance is 0.0513 ohms. The inductor measures 5.8mm in length, 4mm in height, and 5.4mm in depth. It has a minimum operating temperature of -40C and a maximum operating temperature of 150C.
Sumida CDMC50D38/T150NP-6R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.6A |
| Maximum Saturation Current | 5.4A |
| Max DC Resistance | 0.0513(Typ)Ohm |
| Product Length | 5.8mm |
| Height | 4mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida CDMC50D38/T150NP-6R8M to view detailed technical specifications.
No datasheet is available for this part.