Surface mount shielded wirewound fixed inductor with 4.7uH inductance and 20% tolerance. Features a metal composite core, 4.2A current rating, and 46.4mOhm DC resistance at 1MHz. Operates from -40°C to 125°C and is RoHS compliant. Packaged in tape and reel.
Sumida CDMC6D28NP-4R7MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 46.4mR |
| Depth | 6.7mm |
| Height | 8mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.285inch |
| Max DC Current | 5.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Series | CDMC6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.028219oz |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDMC6D28NP-4R7MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.