The Sumida CDMC80D50/AANP-330M is a shielded/molded wirewound inductor with a metal core and 33uH inductance. It has a tolerance of 20% and is tested at 100K frequency. The inductor can handle a maximum DC current of 2A and a maximum saturation current of 3.2A. It has a maximum DC resistance of 0.1034 ohms and measures 8.9mm in length, 5.4mm in height, and 8.4mm in depth. The operating temperature range is -40 to 150 degrees Celsius.
Sumida CDMC80D50/AANP-330M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Metal |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 3.2A |
| Max DC Resistance | 0.1034(Typ)Ohm |
| Product Length | 8.9mm |
| Height | 5.4mm |
| Product Depth | 8.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sumida CDMC80D50/AANP-330M to view detailed technical specifications.
No datasheet is available for this part.