Sumida CDMC8D28NP-3R9MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 24.1mR |
| Depth | 8.7mm |
| Height | 3mm |
| Inductance | 3.9uH |
| Length | 9.5mm |
| Max DC Current | 7.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 6.4A |
| Series | CDMC8D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 8.7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDMC8D28NP-3R9MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
