The Sumida CDPH28D11FNP-2R7MC is a shielded wirewound inductor with a ferrite core and 20% tolerance. It has an inductance of 2.7uH and a maximum DC current rating of 1.49A. The inductor's maximum DC resistance is 0.116 ohms. It measures 3.2mm in length, 1.2mm in height, and 3mm in depth. The inductor is designed for surface mount applications.
Sumida CDPH28D11FNP-2R7MC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.49A |
| Maximum Saturation Current | 1.22A |
| Max DC Resistance | 0.116Ohm |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDPH28D11FNP-2R7MC to view detailed technical specifications.
No datasheet is available for this part.