
This shielded ferrite inductor has a 4.7uH inductance value and a maximum DC current rating of 1.18A. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The inductor is packaged in a 1212 case and is RoHS compliant.
Sumida CDPH28D11FNP-4R7MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 184mR |
| Depth | 3mm |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 1.18A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Series | CDPH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001199oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDPH28D11FNP-4R7MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.