
Surface mount fixed inductor featuring a shielded drum core construction. Offers 10µH inductance with a 20% tolerance, tested at 100kHz. Designed for high current applications with a DC current rating of 2.32A and a saturation current of 800mA. Features a low DC resistance of 65mΩ and operates within a temperature range of -40°C to 105°C. Packaged in a 2020 case size, this ferrite core inductor is RoHS compliant and lead-free.
Sumida CDPH4D19FNP-100MC technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| DC Current | 2.32A |
| DC Resistance (DCR) | 65mR |
| Depth | 5.2mm |
| Height | 3.2mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | CDPH4D19F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDPH4D19FNP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
