Surface mount fixed inductor featuring a shielded drum core construction. Offers 15µH inductance with a 20% tolerance, tested at 100kHz. Designed for high current applications with a rating of 1.88A and a DC resistance of 95mΩ. Operates within a temperature range of -40°C to 105°C and is RoHS compliant. Packaged in a 2020 case size for efficient automated assembly.
Sumida CDPH4D19FNP-150MC technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.88A |
| DC Resistance (DCR) | 95mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 660mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 660mA |
| Series | CDPH4D19F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDPH4D19FNP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.