
Surface mount fixed inductor featuring a shielded drum core construction. Offers 33µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 1.25A with a DC resistance of 200mΩ. Encased in a 2020 (5.2mm x 5.2mm x 2mm) ferrite core package, operating from -40°C to 105°C. This RoHS compliant component is supplied on tape and reel.
Sumida CDPH4D19FNP-330MC technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Current | 1.25A |
| DC Resistance (DCR) | 200mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 430mA |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Series | CDPH4D19F |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.193inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDPH4D19FNP-330MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.