Sumida CDPH4D19FNP-8R0MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 56mR |
| Depth | 5.2mm |
| Height | 2mm |
| Inductance | 8uH |
| Lead Free | Lead Free |
| Max DC Current | 2.68A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 900mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Series | CDPH4D19F |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.005644oz |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDPH4D19FNP-8R0MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.