Sumida CDPH73NP-330NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Inductance | 33uH |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDPH73 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDPH73NP-330NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.