Sumida CDPQ2010NP-6R2MC-270 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 20A |
| Maximum Saturation Current | 15.7A |
| Max DC Resistance | 0.0024Ohm |
| Product Length | 24.4mm |
| Height | 11mm |
| Product Depth | 21mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sumida CDPQ2010NP-6R2MC-270 to view detailed technical specifications.
No datasheet is available for this part.