Sumida CDR105-221MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | -15% to 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.54A |
| Maximum Saturation Current | 0.54A |
| Inductance Decrease Percentage @ Isat | 80% |
| Max DC Resistance | 0.69Ohm |
| Minimum Self Resonant Frequency | 5.2MHz |
| Product Length | 10.4mm |
| Height | 5.5mm |
| Product Depth | 9.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sumida CDR105-221MB to view detailed technical specifications.
No datasheet is available for this part.