
The Sumida CDR105-330MC is a shielded surface mount inductor with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a DC resistance of 120mR and an inductance of 33uH. The inductor is packaged in tape and reel and has a self resonant frequency of 16MHz. It is a fixed inductor with a tolerance of 20% and contains lead, making it non-compliant with lead-free regulations.
Sumida CDR105-330MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 120mR |
| Diameter | 10mm |
| Inductance | 33uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 16MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDR105-330MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
