The Sumida CDR105B Series is a shielded surface mount fixed inductor with a 12uH inductance value and 20% tolerance. It has a maximum DC current rating of 1.94A and operates within a temperature range of -40°C to 100°C. The inductor is packaged in a nonstandard case and is available in quantities of 500. It is RoHS compliant and suitable for surface mount applications.
Sumida CDR105BNP-120MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 70mR |
| Depth | 9.4mm |
| Height | 5.5mm |
| Inductance | 12uH |
| Max DC Current | 1.94A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26.5MHz |
| Series | CDR105B |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105BNP-120MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.