
The CDR105B Series Shielded Surface Mount Inductor has a nonstandard package case and is available in quantities of 500. It features a DC resistance of 70mR and an inductance of 15uH. The inductor is designed for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and not radiation hardened.
Sumida CDR105BNP-150MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 70mR |
| Depth | 9.4mm |
| Height | 5.5mm |
| Inductance | 15uH |
| Max DC Current | 1.72A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 24.2MHz |
| Series | CDR105B |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105BNP-150MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.