Sumida CDR105BNP-220MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 80mR |
| Depth | 9.4mm |
| Height | 5.5mm |
| Inductance | 22uH |
| Max DC Current | 1.42A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18.8MHz |
| Series | CDR105B |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105BNP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.