
The CDR105BNP-270MC is a surface mount fixed inductor from Sumida with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a DC resistance of 100mR and an inductance of 27uH. The inductor is shielded and has a self resonant frequency of 17.1MHz. It is RoHS compliant and available in a tape and reel packaging with a quantity of 500 units.
Sumida CDR105BNP-270MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 100mR |
| Depth | 9.4mm |
| Height | 5.5mm |
| Inductance | 27uH |
| Max DC Current | 1.32A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17.1MHz |
| Series | CDR105B |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105BNP-270MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
