Sumida CDR105BNP-331KC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.2R |
| Depth | 9.4mm |
| Height | 5.5mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Max DC Current | 370mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.2MHz |
| Series | CDR105B |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105BNP-331KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.