
The Sumida CDR105B Series shielded fixed inductor is a surface mount component with a nonstandard package. It has a maximum DC current rating of 790mA and an operating temperature range of -40°C to 100°C. The inductor has a self-resonant frequency of 9.2MHz and a tolerance of 15%. It is RoHS compliant and available in a tape and reel packaging with 500 pieces per package.
Sumida CDR105BNP-820LC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 280mR |
| Depth | 9.4mm |
| Height | 5.5mm |
| Inductance | 82uH |
| Max DC Current | 790mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.2MHz |
| Series | CDR105B |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105BNP-820LC to view detailed technical specifications.
No datasheet is available for this part.