Sumida CDR105NP-121MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 380mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 120uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.38R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-121MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.