Surface mount shielded wirewound fixed inductor with 150µH inductance and 20% tolerance, tested at 1kHz. Features a 650mA current rating and 0.45 Ohm DC resistance. Operates within a -40°C to 100°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sumida CDR105NP-151MC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 650mA |
| DC Resistance (DCR) | 450mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-151MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.