The Sumida CDR105NP-180MC is a shielded fixed inductor with a package diameter of 10mm and a height of 5.5mm. It has a maximum DC current rating of 1.89A and an operating temperature range of -40°C to 100°C. The inductor is lead-free and RoHS compliant, and is packaged in a tape and reel format with 500 units per reel.
Sumida CDR105NP-180MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 80mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 0.409inch |
| Max DC Current | 1.89A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 26MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-180MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
