
Surface mount shielded wirewound fixed inductor with 180µH inductance and 20% tolerance, tested at 1kHz. Features a maximum DC current of 600mA and a DC resistance of 0.62Ω. Operates within a temperature range of -40°C to 100°C. Packaged in tape and reel for automated assembly.
Sumida CDR105NP-181MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 620mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 0.409inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.62R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-181MC to view detailed technical specifications.
No datasheet is available for this part.