
Surface mount shielded wirewound power inductor with 27µH inductance and 20% tolerance. Features a 1.54A rated current, 110mΩ DC resistance, and operates within a -40°C to 100°C temperature range. Designed for surface mounting with tape and reel packaging, this component offers a self-resonant frequency of 18MHz and a test frequency of 2.52MHz.
Sumida CDR105NP-270MC technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.54A |
| DC Resistance (DCR) | 110mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 0.217inch |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 0.409inch |
| Max DC Current | 1.54A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.54A |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 18MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-270MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
