Surface mount shielded wirewound fixed inductor with 390µH inductance and 20% tolerance, tested at 1kHz. Features a maximum DC current of 0.41A and a DC resistance (DCR) of 1.18Ω. Operates within a temperature range of -40°C to 100°C. Dimensions include a 10mm diameter, 9.6mm depth, and 5.5mm height. Packaged in tape and reel for 500 units.
Sumida CDR105NP-391MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.18R |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Length | 0.409inch |
| Max DC Current | 410mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.18R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-391MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.