Surface mount shielded wirewound power inductor with 470µH inductance and 20% tolerance, tested at 1kHz. Features a maximum DC current of 370mA, 1.6Ω DC resistance, and a shielded ferrite construction. Operating temperature range is -40°C to 100°C. Supplied in tape and reel packaging.
Sumida CDR105NP-471MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 1.6R |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.409inch |
| Max DC Current | 370mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.6MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-471MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.