Surface mount shielded wirewound power inductor with 68µH inductance and 20% tolerance, tested at 2.52MHz. Features a maximum DC current of 0.97A and a DC resistance of 0.22Ω. Operates within a temperature range of -40°C to 100°C. Dimensions are 10mm diameter, 5.5mm height, and 9.6mm depth. Packaged in tape and reel for 500 units.
Sumida CDR105NP-680MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 220mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.409inch |
| Max DC Current | 970mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.22R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-680MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.