The Sumida CDR105NP-820MC is a surface mount fixed inductor with a 82uH inductance value and 20% tolerance. It has a self resonant frequency of 10MHz and is shielded for reduced electromagnetic interference. The inductor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Sumida CDR105NP-820MC technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 280mR |
| Depth | 9.6mm |
| Diameter | 10mm |
| Height | 5.5mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 880mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.28R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | CDR105 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDR105NP-820MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.